Mean Well HLG-185-15A technical specifications.
| Current - Output 1 | 11.5A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| Weight | 2.535lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-185-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.