Mean Well HLG-185-42B technical specifications.
| Current - Output 1 | 4.4A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 42V |
| Weight | 2.535lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-185-42B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.