Mean Well HLG-185H-15D technical specifications.
| Approvals | UL, CE, TUV |
| Efficiency | 92% |
| Height | 1.52inch |
| Length | 8.97inch |
| Max Input Current | 2.1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 172W |
| Mount | Cable |
| Number of Outputs | 1 |
| Output Current | 11.5A |
| RoHS Compliant | Yes |
| Width | 2.67inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well HLG-185H-15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.