
Enclosed AC/DC power supply delivering 200W maximum output power with a single 500mA output at 400V. Features high efficiency up to 94%, operating across a wide temperature range of -25°C to 70°C. This panel or screw mount unit boasts IP67 ingress protection and is CSA, CUL, and EN approved, ensuring robust performance and reliability.
Mean Well HLG-185H-C500B technical specifications.
| Approvals | CSA, CUL, EN |
| Package/Case | 200 |
| Current - Output 1 | 500mA |
| Efficiency | 94% |
| Height | 1.5inch |
| Length | 9inch |
| Max Input Current | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 150W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 200W |
| Output Voltage | 400V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-185H-C |
| Voltage - Output 1 | 10V |
| Voltage Rating | 431V |
| Weight | 2.535lb |
| Width | 2.7inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-185H-C500B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
