Mean Well HLG-185H-C700A technical specifications.
| Approvals | CSA, CUL, EN |
| Current - Output 1 | 700mA |
| Efficiency | 94% |
| Height | 1.5inch |
| Length | 9inch |
| Max Input Current | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 150.5W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 200.2W |
| Output Voltage | 286V |
| Package Quantity | 12 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HLG-185H-C |
| Voltage - Output 1 | 10V |
| Voltage Rating | 431V |
| Weight | 2.535lb |
| Width | 2.7inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-185H-C700A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
