
Enclosed AC/DC LED power supply delivering 200.2W maximum output power. Features a single output with 700mA current and adjustable output voltage up to 286V. Boasts high efficiency of 94% and operates across a wide temperature range from -25°C to 70°C. IP67 rated for robust environmental protection, suitable for panel or screw mounting. Approvals include CSA, CUL, and EN, with RoHS compliance.
Mean Well HLG-185H-C700B technical specifications.
| Approvals | CSA, CUL, EN |
| Package/Case | 100 |
| Current - Output 1 | 700mA |
| Efficiency | 94% |
| Height | 38.8mm |
| Length | 228mm |
| Max Input Current | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 150.5W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 200.2W |
| Output Voltage | 286V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-185H-C |
| Voltage - Output 1 | 10V |
| Voltage Rating | 431V |
| Weight | 2.535lb |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-185H-C700B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.