Mean Well HLG-240-24C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 12 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-240-24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
