Mean Well HLG-240-30 technical specifications.
| Lead Free | Lead Free |
| Output Current | 8A |
| Output Voltage | 30V |
| Package Quantity | 12 |
| Voltage - Output 1 | 30V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-240-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.