Mean Well HLG-240-48 technical specifications.
| Depth | 68mm |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Length | 244.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 240W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 240W |
| Output Voltage | 48V |
| Package Quantity | 12 |
| Radiation Hardening | No |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-240-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.