
Enclosed AC/DC power supply delivering 240W maximum output power with a 24V nominal output voltage and 10A maximum output current. Features a wide input voltage range of 90-305V AC and a high efficiency of 93%. Designed for panel or screw mounting with cable termination, this unit operates across a broad temperature range from -40°C to 60°C and boasts an IP67 rating for environmental protection.
Mean Well HLG-240H-24 technical specifications.
| Current - Output 1 | 10A |
| Depth | 68mm |
| Efficiency | 93% |
| Height | 38.8mm |
| Lead Free | Lead Free |
| Length | 244.2mm |
| Max Input Current | 4A |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Output Voltage | 24V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | HLG-240H |
| Termination | Cable |
| Voltage - Output 1 | 24V |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-240H-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
