Mean Well HLG-240H-24B technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 93% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 9.61inch |
| Max Input Current | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 240W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-240H |
| Termination | Cable |
| Voltage - Output 1 | 24V |
| Width | 2.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well HLG-240H-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
