
Enclosed AC/DC power supply delivering 240W maximum output power with a 30V output voltage and 8A output current. This power supply features a high efficiency of 93% and operates across a wide temperature range from -40°C to 70°C. Designed for panel mounting with cable termination, it offers a robust IP67 rating for environmental protection. The unit supports a maximum input current of 4A and is lead-free and RoHS compliant.
Mean Well HLG-240H-30 technical specifications.
| Current - Output 1 | 8A |
| Efficiency | 93% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 9.61inch |
| Max Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 240W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 240W |
| Output Voltage | 30V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-240H |
| Termination | Cable |
| Voltage - Output 1 | 30V |
| Width | 2.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well HLG-240H-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.