
The Mean Well HLG-240H-42B is an enclosed AC/DC power supply with a single output of 42V and 5.72A. It operates at an efficiency of 93% and has a maximum output power of 240.2W. The supply is designed for panel mount and has a compact size of 1.52 x 2.67 x 9.61 inches. It is compliant with RoHS regulations and has an operating temperature range of -40 to 70°C.
Mean Well HLG-240H-42B technical specifications.
| Current - Output 1 | 5.72A |
| Efficiency | 93% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 9.61inch |
| Max Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 240.2W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5.72A |
| Output Power | 240.2W |
| RoHS Compliant | Yes |
| Series | HLG-240H |
| Voltage - Output 1 | 42V |
| Width | 2.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well HLG-240H-42B to view detailed technical specifications.
No datasheet is available for this part.