
Enclosed AC/DC power supply delivering 240W maximum output power with a 48V output voltage and 5A output current. Features a high efficiency of 93.5% and operates across a wide temperature range from -40°C to 60°C. IP67 rated for robust environmental protection, this power supply is suitable for panel or screw mounting and features cable termination. Dimensions are 9.61 inches in length, 2.67 inches in width, and 1.52 inches in height.
Mean Well HLG-240H-48 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 5A |
| Efficiency | 93.5% |
| Height | 1.52inch |
| Length | 9.61inch |
| Max Input Current | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 240W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 240W |
| Output Voltage | 48V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-240H |
| Termination | Cable |
| Voltage - Output 1 | 48V |
| Width | 2.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well HLG-240H-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.