Mean Well HLG-240H-C1050 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 119 to 238VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 249.9W |
| Input/Output Type | AC/DC |
| Efficiency | 93.5(Typ)% |
| Dimming | Analog/Pot |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1300g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-240H-C1050 to view detailed technical specifications.
No datasheet is available for this part.