The Mean Well HLG-240H-C1750 is a constant current LED power supply with an input voltage range of 90VAC to 305VAC. It has a single output with a voltage range of 71 to 143V and a maximum current of 1750mA. The supply is rated for 250.25W of output power and features a high efficiency of 94% typ. It also supports analog/pot dimming and has a power factor correction of 0.98 min. The HLG-240H-C1750 is IP67 rated and has a 7-year warranty. It operates within a temperature range of -40 to 70°C.
Mean Well HLG-240H-C1750 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 71 to 143VDC |
| Maximum Output Current | 1750mA |
| Maximum Output Power | 250.25W |
| Input/Output Type | AC/DC |
| Efficiency | 94(Typ)% |
| Dimming | Analog/Pot |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1300g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-240H-C1750 to view detailed technical specifications.
No datasheet is available for this part.