Mean Well HLG-320H-15B technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | 100 |
| Efficiency | 92.5% |
| Height | 1.72inch |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 285W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 19A |
| Output Power | 285W |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Voltage - Output 1 | 15V |
| Voltage Rating | 431V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-15B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
