
Enclosed AC/DC power supply delivering 300W maximum output power with a single 20V, 15A output. Features 93.5% efficiency, adjustable output voltage and current via internal potentiometer, and IP65 rating. Operates across a wide temperature range from -40°C to 60°C with a maximum input current of 3.5A. Approvals include UL, CE, TUV, and CB, with RoHS compliance. Panel or screw mounting options available.
Mean Well HLG-320H-20A technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | 100 |
| Efficiency | 93.5% |
| Height | 1.72inch |
| Lead Free | Lead Free |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 300W |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Voltage - Output 1 | 20V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
