Mean Well HLG-320H-20C technical specifications.
| Approvals | UL, CE, TUV, CB |
| Efficiency | 93.5% |
| Height | 1.72inch |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300W |
| Number of Outputs | 1 |
| Output Current | 15A |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Voltage - Output 1 | 20V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.