
Enclosed AC/DC power supply delivering 320W output power at 36V and 8.9A. Features 94.5% efficiency, IP65 rating, and adjustable output voltage with internal potentiometer. Operates across a wide temperature range from -40°C to 60°C, with a maximum input current of 3.5A. Panel or screw mountable, this single-output unit is lead-free and RoHS compliant, holding UL, CE, TUV, and CB approvals.
Mean Well HLG-320H-36A technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | 100 |
| Efficiency | 94.5% |
| Height | 1.72inch |
| Lead Free | Lead Free |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 320.4W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 8.9A |
| Output Power | 320W |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Voltage - Output 1 | 36V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
