
Enclosed AC/DC power supply delivering 320W output power with a 36V, 8.9A single output. Features high 94.5% efficiency and IP67 rating for robust operation. Wide operating temperature range from -40°C to 60°C. Panel mount design with adjustable output voltage and current. Approvals include UL, CE, TUV, and CB.
Mean Well HLG-320H-36B technical specifications.
| Approvals | UL, CE, TUV, CB |
| Efficiency | 94.5% |
| Height | 1.72inch |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 320.4W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 8.9A |
| Output Power | 320W |
| Output Voltage | 36V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Voltage - Output 1 | 36V |
| Voltage Rating | 431V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-36B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
