
Enclosed AC/DC power supply delivering 321.6W maximum output power with a 48V, 6.7A single output. Features 95% efficiency, wide operating temperature range from -40°C to 60°C, and IP65 ingress protection rating. Panel or screw mountable with cable termination, this power supply is RoHS compliant and holds UL, CE, TUV, and CB approvals. Dimensions are 9.92 inches (length) x 3.54 inches (width) x 1.72 inches (height).
Mean Well HLG-320H-48A technical specifications.
| Approvals | UL, CE, TUV, CB |
| Depth | 90mm |
| Efficiency | 95% |
| Height | 1.72inch |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 321.6W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 321.6W |
| Output Voltage | 48V |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Termination | Cable |
| Voltage - Output 1 | 48V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
