
Enclosed AC/DC power supply delivering 321.6W maximum output power at 48V and 6.7A output current. Features a high efficiency of 95% and operates across a wide temperature range from -40°C to 60°C. This panel or screw mount unit offers IP67 ingress protection and is lead-free and RoHS compliant. Approvals include UL, CE, TUV, and CB.
Mean Well HLG-320H-48B technical specifications.
| Approvals | UL, CE, TUV, CB |
| Depth | 90mm |
| Efficiency | 95% |
| Height | 1.72inch |
| Lead Free | Lead Free |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 321.6W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 321.6W |
| Output Voltage | 48V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Termination | Cable |
| Voltage - Output 1 | 48V |
| Voltage Rating | 431V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-48B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
