Enclosed AC/DC power supply delivering 321.3W maximum output power at 54V and 5.95A. Features 95% efficiency, a wide operating temperature range of -40°C to 60°C, and IP65 protection. This single-output unit supports panel or screw mounting and includes an internal potentiometer for adjustable output voltage. Approvals include UL, CE, TUV, and CB, with RoHS compliance. Dimensions are 9.92 inches in length, 3.54 inches in width, and 1.72 inches in height.
Mean Well HLG-320H-54A technical specifications.
| Approvals | UL, CE, TUV, CB |
| Efficiency | 95% |
| Height | 1.72inch |
| Lead Free | Lead Free |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 321.3W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 5.95A |
| Output Power | 321W |
| Output Voltage | 54V |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Voltage - Output 1 | 54V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-54A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
