Mean Well HLG-40H-12AB technical specifications.
| Current - Output 1 | 3.33A |
| Height | 36.8mm |
| Length | 171mm |
| Number of Outputs | 1 |
| Output Power | 39.96W |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HLG-40H |
| Voltage - Output 1 | 12V |
| Weight | 1.609lb |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-40H-12AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
