Mean Well HLG-40H-12B technical specifications.
| Approvals | UL, CE, TUV, CB |
| Efficiency | 0.865% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 430mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 39.96W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Power | 39.9W |
| Output Voltage | 12V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-40H |
| Voltage - Output 1 | 12V |
| Voltage Rating | 431V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-40H-12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
