Mean Well HLG-40H-15B technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | 100 |
| Efficiency | 0.865% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 430mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40.05W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.67A |
| RoHS Compliant | Yes |
| Series | HLG-40H |
| Voltage - Output 1 | 15V |
| Voltage Rating | 431V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-40H-15B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
