Mean Well HLG-40H-42B technical specifications.
| Approvals | UL, CE, TUV, CB |
| Depth | 61.5mm |
| Efficiency | 88.5% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 430mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40.32W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 960mA |
| Output Power | 40.32W |
| Output Voltage | 42V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-40H |
| Voltage - Output 1 | 42V |
| Voltage Rating | 431V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-40H-42B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.