Mean Well HLG-60H-24AB technical specifications.
| Current - Output 1 | 2.5A |
| Height | 36.8mm |
| Length | 171mm |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | HLG-60H |
| Voltage - Output 1 | 24V |
| Weight | 1.609lb |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-60H-24AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
