Mean Well HLG-60H-48 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Efficiency | 90.5% |
| Height | 1.4inch |
| Length | 6.7inch |
| Max Input Current | 640mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 62.4W |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| RoHS Compliant | Yes |
| Series | HLG-60H |
| Voltage - Output 1 | 48V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-60H-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.