Mean Well HLG-80H-36B technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 2.3A |
| Efficiency | 91% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 850mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 82.8W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 82.8W |
| Output Voltage | 36V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-80H |
| Termination | Cable |
| Voltage - Output 1 | 36V |
| Voltage Rating | 431V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-80H-36B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.