Mean Well HLG-80H-42A technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 1.95A |
| Efficiency | 91% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.66inch |
| Max Input Current | 850mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 81.9W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.95A |
| Output Power | 81.9W |
| RoHS Compliant | Yes |
| Series | HLG-80H |
| Voltage - Output 1 | 42V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-80H-42A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.