Mean Well HLG-80H-48BL technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-80H-48BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
