The HLG-480H-30A is a 480W AC/DC LED driver featuring dual mode constant voltage and constant current output. It operates from a wide input range of 90 to 305VAC and provides a 30V rated output. This 'A' type model includes built-in potentiometers for adjusting the output voltage and constant current levels. It is housed in a rugged metal enclosure with an IP65 rating, making it suitable for both indoor and outdoor applications such as street lighting and high-bay lighting. It features built-in active PFC and offers high efficiency up to 94.5%.
Mean Well HLG-480H-30A technical specifications.
| Output Rated Power | 480W |
| Output DC Voltage | 30V |
| Output Rated Current | 16A |
| Input Voltage Range | 90 ~ 305VAC |
| Input Voltage Range (DC) | 127 ~ 431VDC |
| Efficiency | 94.5% |
| Operating Temperature Range | -40 ~ +90°C |
| Voltage Adjustment Range | 25.5 ~ 31.5V |
| Current Adjustment Range | 8 ~ 16A |
| Input Frequency Range | 47 ~ 63Hz |
| Power Factor | 0.95PF |
| IP Rating | 65IP |
| Safety Standards | UL8750, CSA C22.2 No. 250.13-12, EN61347-1, EN61347-2-13, EN62384, GB19510.1, GB19510.14 |
| Emc Emission | Compliance to EN55015, EN61000-3-2 Class C, EN61000-3-3, GB17743, GB17625.1 |
| Environmental | RoHS, REACH |
| Certifications | CE, CB, RCM, TUV, UL, CCC, EAC, PSE |
Download the complete datasheet for Mean Well HLG-480H-30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.