Mean Well HLN-40H-12B technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Package/Case | 100 |
| Current - Output 1 | 3.33A |
| Efficiency | 0.865% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 430mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Power | 40W |
| RoHS Compliant | Yes |
| Series | HLN-40H |
| Voltage - Output 1 | 12V |
| Voltage Rating | 431V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLN-40H-12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.