Mean Well HLN-60H-20B technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 3A |
| Efficiency | 0.885% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 640mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Cable |
| Number of Outputs | 1 |
| Output Current | 3A |
| RoHS Compliant | Yes |
| Series | HLN-60H |
| Voltage - Output 1 | 20V |
| Voltage Rating | 431V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLN-60H-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
