Mean Well HLP-40H-12 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Efficiency | 87% |
| Height | 1.1inch |
| Length | 5.8inch |
| Max Input Current | 430mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Power | 39.9W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | HLP-40H |
| Voltage - Output 1 | 12V |
| Voltage Rating | 431V |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLP-40H-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.