Mean Well HLP-80H-24 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 100 |
| Current - Output 1 | 3.4A |
| Efficiency | 90% |
| Height | 1.2inch |
| Lead Free | Lead Free |
| Length | 6.6inch |
| Max Input Current | 850mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 81.6W |
| Mount | Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 81.6W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | HLP-80H |
| Voltage - Output 1 | 24V |
| Voltage Rating | 431V |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLP-80H-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.