
AC/DC Power Supply, single output, delivering 15V at 7A for a maximum of 105W. Features 9 pins, enclosed chassis mounting, and a regulated output. Operates with typical AC input voltages of 110/230V, boasting 88% efficiency and 3000VAC minimum isolation. Offers line regulation of 0.3% and load regulation of 0.8%, with a tolerance of ±1.5% and ripple/noise of 150mV(Max). Designed for operation between -40°C and 60°C.
Mean Well HRP-100-15 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 159 + 10(Max) |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 105W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8% |
| Maximum Input Current | 1.1(Typ)A |
| Tolerance | ±1.5% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HRP-100-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.