Mean Well HRP-200-3.3 technical specifications.
| Approvals | UL, CE, TUV, CB, EN |
| Package/Case | 100 |
| Color | Silver |
| Current - Output 1 | 40A |
| Efficiency | 80% |
| Height | 1.5inch |
| Length | 7.8inch |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 132W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| RoHS Compliant | Yes |
| Series | HRP-200 |
| Voltage - Output 1 | 3.3V |
| Weight | 1.698lb |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRP-200-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
