This DC/DC converter from Mean Well features a single output voltage of 48V and a maximum output current of 4.3A, with an efficiency of up to 89%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The converter is RoHS compliant and meets various international safety standards, including UL, CE, TUV, and CB. It is designed for board mount applications and has a compact size of 7.8inch in length, 3.9inch in width, and 1.5inch in height, with a weight of 1.698lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HRP-200-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB, EN |
| Color | Silver |
| Current - Output 1 | 4.3A |
| Depth | 98mm |
| Efficiency | 89% |
| Height | 1.5inch |
| Length | 7.8inch |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 206.4W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 206.4W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRP-200 |
| Voltage - Output 1 | 48V |
| Weight | 1.698lb |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRP-200-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
