Mean Well HRP-600-24CC technical specifications.
| Package/Case | Conformal |
| Height | 63.5mm |
| Length | 218mm |
| Series | HRP-600 |
| Weight | 3.307lb |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRP-600-24CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
