
600W AC/DC enclosed power supply featuring a single 5V output at 120A. This regulated power supply offers a 13-pin configuration with screw terminal block input, delivering 600W maximum output power. Operating across a wide temperature range of -40°C to 70°C, it boasts 82% typical efficiency and 3000VAC minimum isolation voltage. Package dimensions are 218mm x 105mm x 63.5mm, with desktop mounting.
Mean Well HRP-600-5 technical specifications.
| Pin Count | 13 |
| PCB | 13 |
| Package Length (mm) | 218 |
| Package Width (mm) | 105 |
| Package Height (mm) | 63.5 |
| Mounting | Desktop |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 120A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 7.6(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HRP-600-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.