Mean Well HRPG-150-15 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 10A |
| Efficiency | 87% |
| Height | 1.5inch |
| Length | 6.3inch |
| Max Input Current | 2.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 150W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 10A |
| RoHS Compliant | Yes |
| Series | HRPG-150 |
| Voltage - Output 1 | 15V |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRPG-150-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
