Mean Well HRPG-150-24 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 6.5A |
| Depth | 97mm |
| Efficiency | 87% |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 159mm |
| Max Input Current | 2.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 156W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 156W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRPG-150 |
| Voltage - Output 1 | 24V |
| Weight | 630g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRPG-150-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.