Mean Well HRPG-200-15 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 13.4A |
| Depth | 98mm |
| Efficiency | 88% |
| Height | 38mm |
| Length | 199mm |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 201W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 13.4A |
| Output Power | 201W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | HRPG-200 |
| Voltage - Output 1 | 15V |
| Weight | 1.698lb |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRPG-200-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.