Mean Well HRPG-200-36 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 200 |
| Color | Silver |
| Current - Output 1 | 5.7A |
| Efficiency | 89% |
| Height | 1.5inch |
| Length | 7.8inch |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 205.2W |
| Number of Outputs | 1 |
| Output Current | 5.7A |
| RoHS Compliant | Yes |
| Series | HRPG-200 |
| Voltage - Output 1 | 36V |
| Weight | 1.698lb |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRPG-200-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
