Mean Well HRPG-300-15 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 22A |
| Efficiency | 88% |
| Height | 41mm |
| Length | 199mm |
| Max Input Current | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 330W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 22A |
| RoHS Compliant | Yes |
| Series | HRPG-300 |
| Voltage - Output 1 | 15V |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRPG-300-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.