
624W, 48V DC/DC converter with 13A output current, featuring 89% efficiency and a wide operating temperature range of -40°C to 70°C. This board mount power supply offers panel and chassis mounting options, with a maximum input current of 8.5A. Approvals include UL, TUV, and EN, and it is RoHS compliant and lead-free.
Mean Well HRPG-600-48 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 13A |
| Depth | 105mm |
| Efficiency | 89% |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Length | 8.6inch |
| Max Input Current | 8.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 624W |
| Mount | Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 624W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRPG-600 |
| Voltage - Output 1 | 48V |
| Weight | 1.58kg |
| Width | 4.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRPG-600-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
