Mean Well HSG-70-18 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 4A |
| Efficiency | 89% |
| Height | 1.5inch |
| Length | 5inch |
| Max Input Current | 850mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 72W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 18V |
| Ratings | IP65 |
| Series | HSG-70 |
| Termination | Cable |
| Voltage - Output 1 | 18V |
| Voltage Rating | 431V |
| Weight | 1.676lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HSG-70-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.